ITT F1304 technical specifications.
| Color | Grey |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Series | F |
| Shape | Rectangular |
| Size | 10.49mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT F1304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.