ITT F1503 technical specifications.
| Color | Red |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Length | 14.71mm |
| Package Quantity | 1 |
| Series | F |
| Shape | Rectangular |
| Size | 11mm |
| Switch Type | Pushbutton |
| Width | 7.39mm |
| RoHS | Compliant |
Download the complete datasheet for ITT F1503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
