ITT F20315RN02BE technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 17.78mm |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 15.88mm |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | F |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT F20315RN02BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.