DP3T Rotary Switch with 3 positions, featuring PC pin termination and a screwdriver actuator. This miniature switch offers a 4A max current rating at 250VAC (or 28VDC) and a 125VAC voltage rating. It boasts a 45° index angle with fixed stops, a 10,000 cycle electrical life, and copper contacts with silver plating. The switch operates within a -30°C to 65°C temperature range and is RoHS compliant.
ITT F20315RN02Q technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Depth | 17.78mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 15.88mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT F20315RN02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.