
DPDT pushbutton switch with a 0.5A, 125VAC / 30VDC contact rating. Features a 2-position, On-On switch function and a mechanical/electrical life of 100,000 cycles. Designed for through-hole mounting with solder termination. Operates within a temperature range of -40°C to 70°C. RoHS compliant and lead-free.
ITT F2UEE technical specifications.
| Contact Current Rating | 500mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT F2UEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.