Illuminated pushbutton switch featuring DPDT (Double Pole, Double Throw) configuration with a straight, through-hole mount. Offers a 50V AC/DC voltage rating and a 40mA current rating, with a mechanical and electrical life of 100,000 cycles. Constructed with brass contacts plated in nickel and gold, and a polyester actuator measuring 9mm in length. Operates within a temperature range of -40°C to 70°C and is RoHS compliant.
ITT F2UEEAU technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Depth | 9.8mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 42.4mm |
| Max Current Rating | 40mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 30V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT F2UEEAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.