DPDT pushbutton switch with a right-angle, through-hole mount and solder termination. Features a 9mm polyester actuator, brass contacts with silver plating, and a 500mA current rating at 125V AC/DC. Offers 100,000 electrical and mechanical life cycles, operating between -40°C and 70°C. This lead-free, RoHS-compliant component is designed for reliable switching applications.
ITT F2UEETB01A technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 42.4mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT F2UEETB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.