
Illuminated pushbutton switch featuring a DPDT, 2PDT throw configuration with an On-Mom function. Rated for 0.5A at 125V AC and 30V DC, it offers a silver-plated brass contact material and a polyester actuator. This through-hole, right-angle mounted component boasts both electrical and mechanical lifespans of 100,000 cycles, operating within a temperature range of -40°C to 70°C.
ITT F2UOA technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 42.4mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT, 2PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 8.99mm |
| RoHS | Compliant |
Download the complete datasheet for ITT F2UOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.