
Illuminated and Non-Illuminated Pushbutton Switch, 4PDT, On-On function, rated for 50V AC/DC and 30V DC. Features brass contacts with gold and nickel plating, a 40mA current rating, and a 9mm polyester actuator. Offers a 100000-cycle electrical and mechanical life, with UL94 V-0 flammability rating. Mounts through hole or panel with straight orientation and solder termination. Operates within a -40°C to 70°C temperature range.
ITT F4UEEAU technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 40mA |
| Depth | 9.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 42.4mm |
| Max Current Rating | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 30V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT F4UEEAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
