Illuminated & Non-Illuminated Pushbutton Switch featuring a 4PDT alternate contact configuration with N.O./N.C. functionality. Rated for 0.04A and 50VAC/50VDC, with a 1VA contact rating. Offers brass contacts with nickel and gold plating, and a polyester plunger actuator measuring 9mm. This through-hole mounted switch provides PC pin termination and a right-angle orientation, boasting an electrical and mechanical life of 100,000 cycles. Operating temperature range is -40°C to 70°C.
ITT F4UEETBAU technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 10mA |
| Depth | 54.4mm |
| Electrical Life | 100000Cycles |
| Length | 9.8mm |
| Max Current Rating | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT F4UEETBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.