Illuminated & Non-Illuminated Pushbutton Switch, 4PDT, On-Mom function, featuring a 9mm polyester actuator. This switch offers a 500mA current rating at 125V AC/DC, with brass contacts plated in gold and silver. Designed for through-hole mounting with a right-angle orientation, it boasts an electrical and mechanical life of 100,000 cycles and operates within a -40°C to 70°C temperature range.
ITT F4UOASP technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Current Rating | 500mA |
| Depth | 54.4mm |
| Electrical Life | 100000Cycles |
| Length | 9.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Bushing, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT F4UOASP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.