
Illuminated pushbutton switch featuring a 4PDT momentary contact configuration. Rated for 50VAC/50VDC with a 0.04A (40mA) current capacity and 1VA power. Offers a 100,000-cycle electrical and mechanical lifespan. Includes brass contacts with nickel and gold plating, a 9mm polyester plunger actuator, and right-angle, through-hole mounting with solder lug/PC pin termination. Operating temperature range is -40°C to 70°C.
ITT F4UOATBAU technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 40mA |
| Depth | 54.4mm |
| Electrical Life | 100000Cycles |
| Length | 9.8mm |
| Max Current Rating | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT F4UOATBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
