
Illuminated and non-illuminated pushbutton switch featuring a 6PDT (six pole, double throw) configuration with an On-On function. This right-angle, through-hole mount switch offers a 500mA current rating and a 125V AC/DC voltage rating. It boasts a silver-plated brass contact material and a polyester actuator, with an electrical life of 100,000 cycles. Operating within a temperature range of -40°C to 70°C, this lead-free and RoHS compliant component is rated UL94 V-0 for flammability.
ITT F6UEETB technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 66.4mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT F6UEETB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.