Illuminated and Non-Illuminated Pushbutton Switch, 6PDT, On-On function, rated for 50V AC/DC and 30V DC. Features brass contacts with nickel and gold plating, a polyester actuator with 9mm length, and a 40mA maximum current rating. This through-hole, right-angle mounted switch offers 100,000 cycles of electrical and mechanical life, operating between -40°C and 70°C.
ITT F6UEETBAU technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 10mA |
| Depth | 66.4mm |
| Electrical Life | 100000Cycles |
| Length | 9.8mm |
| Max Current Rating | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT F6UEETBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.