Illuminated pushbutton switch featuring an 8PDT/SPDT throw configuration and an On-On function. Rated for 0.5A at 125V AC/DC, with a DC rating of 30V. Boasts a 9mm polyester actuator and brass contacts with silver plating. Offers a through-hole, right-angle mounting orientation with solder termination. Designed for 100,000 electrical and mechanical cycles, operating within a -40°C to 70°C temperature range.
ITT F8UEE01A technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 100000Cycles |
| Length | 9.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 8PDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT F8UEE01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.