Illuminated & Non-Illuminated Pushbutton Switch, SPDT (Single Pole Double Throw) with alternate action. Features a 0.5A current rating at 125VAC/125VDC, 50VA rating, and silver-plated brass contacts. Offers a 9mm polyester plunger actuator and right-angle mounting with solder lug/PC pin termination. Rated for 100,000 electrical and mechanical cycles, operating within a -40°C to 70°C temperature range. RoHS compliant.
ITT F8UEETB technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 100000Cycles |
| Length | 9.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, 8PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT F8UEETB to view detailed technical specifications.
No datasheet is available for this part.