
Illuminated pushbutton switch featuring an 8PDT (or SPDT) throw configuration and an On-Mom function. Rated for 125V AC/DC with a 500mA current capacity. This through-hole, right-angle component utilizes brass contacts with silver plating, offering a mechanical and electrical life of 100,000 cycles. Operating temperature range is -40°C to 70°C, with a polyester actuator measuring 9mm.
ITT F8UOA technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Package/Case | 125 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | 8PDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT F8UOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.