Miniature rotary switch featuring a Single Pole Double Throw (SPDT) configuration with a flatted shaft and wire lead termination. Rated for 4A at 250VAC and 28VDC, this switch offers a 90° index angle with fixed stops and a 2-position, 1-deck design. Constructed with a nylon actuator and copper contacts with silver plating, it provides a 10,000 cycle electrical life and operates within a -30°C to 65°C temperature range.
ITT FA0108RSWCQE technical specifications.
| Actuator Length | 14.86mm |
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Depth | 17.78mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 15.88mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT FA0108RSWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.