SPDT miniature rotary switch featuring PC pin termination for through-hole mounting. Offers 2 positions with a fixed 90° index angle and 1 deck with 1 pole. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and gold/nickel plated copper contacts. Nylon actuator, shorting contact style, and a 10,000 cycle electrical life.
ITT FA0115RN02B technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Contact Style | Shorting |
| Depth | 17.78mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 15.88mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT FA0115RN02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.