SPDT rotary switch featuring a 90° index angle with fixed stops, offering 2 positions across 1 deck and 1 pole. This through-hole mount component boasts silver-plated copper contacts with a shorting contact style, rated for 4A and up to 250V AC / 28V DC. Operating within a -30°C to 65°C temperature range, it provides 10,000 electrical cycles and terminates via PC pins.
ITT FA0115RN02Q technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 4A |
| Depth | 17.78mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 15.88mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT FA0115RN02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.