SP3T rotary switch with 3 positions and a 90° index angle, featuring fixed index stops. This miniature switch offers PC pin termination and a straight orientation, suitable for through-hole and panel mounting. It boasts a 4A max current rating at 250VAC (125V AC rated) and 28VDC, with a 10,000 cycle electrical life. The nylon actuator measures 14.86mm, and the component operates between -30°C and 65°C.
ITT FA0508RS02Q technical specifications.
| Actuator Length | 14.86mm |
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Depth | 17.78mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 15.88mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT FA0508RS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.