Illuminated pushbutton switch featuring a 6PDT (6 Pole, Double Throw) configuration with an On-On function. Rated for 0.5A at 125V AC and 30V DC, this switch offers a silver-plated brass contact material and a polyester actuator. Designed for through-hole mounting with a right-angle orientation, it boasts an electrical and mechanical life of 100,000 cycles and operates within a temperature range of -40°C to 70°C.
ITT FLT6UEETB technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 66.4mm |
| Electrical Life | 100000Cycles |
| Length | 9.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT FLT6UEETB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.