
Illuminated pushbutton switch featuring a momentary, single-pole, single-throw (SPST) contact configuration. Rated for 28VAC and 28VDC at 0.4VA, this through-hole mounted component offers a gold and nickel plated bronze contact for reliable performance. The black polyphenylene round plunger actuator extends 3.3mm, and the switch boasts an electrical life of 50,000 cycles. Operating within a temperature range of -20°C to 80°C, it is supplied in tray packaging.
ITT FP11SPA1B1TP02 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.3mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 11.13mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT FP11SPA1B1TP02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
