This circular connector features 60 crimp contacts, a black anodized aluminium shell, and a free hanging mount. It is rated for operation between -40°C and 125°C. The connector has a circular contact shape and is unshielded. It is available in bulk packaging and meets the MIL-DTL-5015 and CIR series specifications.
ITT FRCIR06R-40A-60S-F80-T89-VO technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06R-40A-60S-F80-T89-VO to view detailed technical specifications.
No datasheet is available for this part.