This general purpose connector has a current rating of 13A and operates between -40°C and 125°C. It features gold plated contact plating and crimp termination. The connector is available in bulk packaging with 1 piece per package. It is rated for use in environments requiring proof against various conditions.
ITT FRCIR06RGG-40-56S-F80-T12 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 85 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06RGG-40-56S-F80-T12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.