ITT G002A technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Series | PHA |
| Shape | Rectangular, Concave |
| Size | 9mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT G002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
