
The ITT G002R is a 9mm rectangular pushbutton switch with a non-illuminated design and lead free construction. It has a length of 10mm and a height of 5mm. The switch is available in a package quantity of 500 units, packaged on a tape and reel. The G002R is a part of the PHA series and has a rectangular, concave shape with dimensions of 9mm in width and 9mm in size.
ITT G002R technical specifications.
| Color | Red |
| Height | 5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PHA |
| Shape | Rectangular, Concave |
| Size | 9mm |
| Switch Type | Pushbutton |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for ITT G002R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
