
The ITT G003I is a 9.04mm round pushbutton switch with a beige color and non-illuminated design. It is part of the PHA series and is available in bulk packaging with 500 units per package. The switch has a round shape and measures 9.04mm in height and length. It is not radiation hardened and is suitable for general applications.
ITT G003I technical specifications.
| Color | Beige |
| Height | 9.04mm |
| Illumination Type | Non-Illuminated |
| Length | 9.04mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PHA |
| Shape | Round |
| Size | 9.04mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT G003I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
