ITT G004A technical specifications.
| Color | Black |
| Height | 9.04mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PHA |
| Shape | Square |
| Size | 8.74mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT G004A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
