ITT G004R technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PHA |
| Shape | Square |
| Size | 8.74mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for ITT G004R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.