Illuminated pushbutton switch with SPST-NO throw configuration, rated for 20V AC/DC and 0.4VA. Features a right-angle, through-hole mount with PC pin termination. Constructed with a nylon and glass actuator, copper alloy contacts with gold/nickel plating, and a UL94 V-0 flammability rating. Offers electrical and mechanical life of 40,000 cycles, operating temperature range of -30°C to 85°C, and IP57 waterproof rating.
ITT GP11MABE technical specifications.
| Actuator Length | 1.98mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.99mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.55mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GP11MABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.