
Illuminated pushbutton switch, SPST-NO, Off-Mom function, rated for 0.4VA at 20V AC/DC. Features gold/nickel plated copper alloy contacts, a nylon/glass actuator with 1.98mm length, and through-hole mounting with a right-angle orientation. Offers 40,000 electrical and mechanical cycles, UL94 V-0 flammability, and IP57 waterproof rating. Operates within a -30°C to 85°C temperature range.
ITT GP11MAKE technical specifications.
| Actuator Length | 1.98mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GP11MAKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.