The GP11MSAKE is a SPST off-mom surface mount switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 20V AC and DC, and is rated for 40,000 electrical and mechanical cycles. The switch is RoHS compliant and has an IP57 rating, indicating it is waterproof. It is available in a tape and reel packaging with a package quantity of one.
ITT GP11MSAKE technical specifications.
| Actuator Length | 1.98mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GP11MSAKE to view detailed technical specifications.
No datasheet is available for this part.