Illuminated Pushbutton Switch, SPDT, On-Mom function, rated for 20V AC/DC and 0.4VA. Features a 1.98mm Nylon/Glass actuator, Copper Alloy contacts with Nickel/Gold plating, and Through Hole mounting with a Right Angle orientation. Offers 40,000 cycles electrical and mechanical life, IP57 waterproof rating, and operates within a -30°C to 85°C temperature range. Lead Free and RoHS compliant.
ITT GP12MABE technical specifications.
| Actuator Length | 1.98mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 8.99mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 7.55mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GP12MABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.