ITT GP12MAKE technical specifications.
| Electrical Life | 40000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | GP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT GP12MAKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.