Illuminated & Non-Illuminated Pushbutton Switch, SPDT, momentary ON-Mom function. Features a round plunger with a 1.98mm Nylon/Glass actuator. Rated for 20VAC/20VDC at 0.4VA, with electrical and mechanical life of 40,000 cycles. Surface mountable via gull wing SMD termination, right-angle orientation, and IP57 waterproof rating. Operates within a -30°C to 85°C temperature range.
ITT GP12MSA1BE technical specifications.
| Actuator Length | 1.98mm |
| Actuator Material | Nylon, Glass |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 8.99mm |
| Electrical Life | 40000Cycles |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GP12MSA1BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
