Illuminated pushbutton switch featuring SPDT throw configuration and surface mount termination with gull wing leads. Offers a 20VAC/VDC voltage rating and 0.4VA contact rating, with copper alloy contacts plated in gold and nickel. Constructed with a nylon and glass actuator, it operates within a -30°C to 85°C temperature range and boasts a mechanical life of 40,000 cycles. This RoHS compliant component is rated IP57 and features UL94 V-0 flammability.
ITT GP12MSABE technical specifications.
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.99mm |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GP |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GP12MSABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
