SPDT slide switch with a 20V AC/DC rating and 0.4VA contact rating. Features gold-plated copper contacts, a 1.27mm actuator length, and a right-angle surface mount termination with gull wing leads. Offers a mechanical and electrical life of 40,000 cycles, operating within a temperature range of -40°C to 85°C. This non-illuminated, lead-free component is RoHS compliant.
ITT GS01MSABE technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyetherimide |
| Actuator Type | Standard |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GS |
| Switch Function | On-On |
| Switch Travel | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GS01MSABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.