SPST slide switch featuring a latched, OFF-ON function with a 2-position configuration. Offers a 0.02A current rating and 20VDC voltage rating, with gold and nickel plated copper contacts. Designed for through-hole mounting with right-angle orientation and PC pin termination, boasting an electrical and mechanical life of 40,000 cycles. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
ITT GS02MABE technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyetherimide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 8.71mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GS |
| Switch Function | On-Off |
| Switch Travel | 1.02mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GS02MABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
