
SPST Right Angle Slide Switch with a 1.02mm travel and 1.27mm actuator length. Features gold and nickel plated copper contacts, offering 40,000 electrical and mechanical cycles. Operates within a -30°C to 85°C temperature range with a 20V AC/DC voltage rating. Through-hole mounting with brackets and PC pin termination. UL94 V-0 flammability rating.
ITT GS02MAKE technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyetherimide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GS |
| Switch Function | On-Off |
| Switch Travel | 1.02mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT GS02MAKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
