ITT GS02MCKE technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyetherimide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | GS |
| Switch Function | On-Off |
| Switch Travel | 1.02mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT GS02MCKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.