ITT GS02MSAKE(T&R) technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyetherimide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 40000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | GS |
| Switch Function | On-Off |
| Switch Travel | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT GS02MSAKE(T&R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.