
SPDT toggle switch with a 20V AC/DC rating and 0.4VA contact rating. Features a standard round actuator with a 3.81mm length, constructed from Nylon, Glass, and Polyamide. Offers gold and nickel contact plating on a copper alloy base, with a mechanical and electrical life of 40,000 cycles. Mounts via through-hole, horizontal PCB, and brackets with a right-angle orientation. Rated UL94 V-0 for flammability, operating between -30°C and 85°C, and is RoHS compliant.
ITT GT11MABE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Material | Nylon, Glass |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Horizontal, PCB, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 7.01mm |
| RoHS | Compliant |
Download the complete datasheet for ITT GT11MABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.