
SPDT toggle switch featuring a standard round actuator with a 3.81mm Nylon, Glass, Polyamide construction. Offers 0.4VA switching capacity at 20V AC/DC, with copper alloy contacts plated in gold and nickel. Designed for surface mount with brackets, this right-angle component utilizes gull wing termination and boasts both electrical and mechanical life of 40,000 cycles. Operating within a -30°C to 85°C range, it is lead-free and RoHS compliant.
ITT GT11MSABE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Surface Mount, Brackets |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT11MSABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.