
SPDT toggle switch with a right-angle, surface mount termination using gull wing leads. Features a 400mA contact current rating with gold-plated copper alloy contacts and nickel plating. Operates across a temperature range of -30°C to 85°C with a 20V AC/DC voltage rating. Offers 40,000 electrical and mechanical life cycles and a UL94 V-0 flammability rating. Packaged on tape and reel for efficient assembly.
ITT GT11MSABETR technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass fibre, Glass |
| Actuator Type | Toggle |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 12.45mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Surface Mount, Brackets |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GT |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT11MSABETR to view detailed technical specifications.
No datasheet is available for this part.
