
SPDT toggle switch featuring a 20V AC/DC rating and 0.4VA contact rating. Designed for surface or PC mounting with straight orientation and gull wing termination. Offers a 40,000 cycle electrical and mechanical life, with gold and nickel plated copper alloy contacts. Features a standard round nylon, glass, and polyamide actuator with a 3.81mm length. Non-illuminated, lead-free, and RoHS compliant.
ITT GT11MSCBE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 7.04mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PC Mount |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT11MSCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
