SPST toggle switch with a 20V AC/DC rating and 0.4VA contact rating. Features a standard round actuator with a 3.81mm Nylon, Glass, Polyamide construction. Gold and nickel plated copper alloy contacts offer 40,000 electrical and mechanical life cycles. Surface mountable with right-angle orientation and gull wing termination, packaged in tape and reel. Operates between -30°C and 85°C, is RoHS compliant, and lead-free.
ITT GT12MSABE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount, Brackets |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-Off |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT12MSABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.