
SPST toggle switch for surface mount applications. Features a standard round actuator with a 3.81mm nylon, glass, and polyamide construction. Rated for 0.4VA at 20V AC/DC, with an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant. Termination is via gull wing for SMD/SMT packaging.
ITT GT12MSCBE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Package/Case | SMD/SMT |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-Off |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT12MSCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
