ITT GT12MSVKE technical specifications.
| Contact Plating | Tin |
| Package Quantity | 600 |
| RoHS Compliant | No |
| Series | GT |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT GT12MSVKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.