SPDT toggle switch with a 20V AC/DC voltage rating and 0.4VA contact rating. Features a standard round Nylon, Glass, Polyamide actuator with a 3.81mm length. Copper alloy contacts with gold and nickel plating ensure reliable performance. Offers 40,000 electrical and mechanical life cycles. Mounts via through-hole with vertical brackets and PC pin termination. RoHS compliant and lead-free.
ITT GT13MAVBE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 5.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT13MAVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.